Manufacturer Part #
5223995-1
4 Position 250 VAC 48 VDC 10 A Press Fit Through Hole UMP Expanded Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:46 per Tube |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
TE Connectivity 5223995-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Receptacle |
| No of Positions: | 4 |
| Termination: | Press-fit |
Pricing Section
Global Stock:
966
USA:
966
Factory Lead Time:
5 Weeks
Quantity
Unit Price
46
$4.53
92
$4.48
138
$4.45
184
$4.43
230+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
46 per Tube