text.skipToContent text.skipToNavigation

Manufacturer Part #

5650963-5

2.54 mm 96 Position Receptacle Vertical Through Hole Eurocard Type C Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
TE Connectivity 5650963-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.90
USD
Quantity
Unit Price
10
$3.79
25
$3.74
50
$3.71
150
$3.65
300+
$3.56
Product Variant Information section