text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC22DTKN

44 Position ( 2 x 22) 2.54 mm Center Right Angle Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC22DTKN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Header/Plug
No of Positions: 44
Pitch: 2.54 mm
Termination: Wire Wrap
Features & Applications

The EBC22DTKN Series is a 44 Position 2.54 mm Right Angle Dual Row Card Edge Connector

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature -65°C to +125°C
  • Processing Temperature 260° FOR 10 sec. MAX
  • Contact Surface .000010” Gold Termination .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 44 Total Contacts
  • Dual Readout
  • .190" long,.026” [0.66mm] Round Dip Solder, Straight, Loop Bellow
  • No Mounting

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] mating PC board
  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
61
Factory Lead Time:
3 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$531.25
USD
Quantity
Unit Price
1
$4.47
15
$4.37
40
$4.31
100
$4.25
250+
$4.13
Product Variant Information section