Manufacturer Part #
66105-1
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Features & Applications
The 66105-1 is a MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Grade = Commercial
- Termination End Plating = Tin
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
- Spring Material = Stainless Steel
- Used With = G Series Connectors, M Series Connectors, CPC Connectors
- Contact Type = Socket
- Contact Base Material = Brass
- Contact Size = 16
- Packaging Method = Loose Piece
Pricing Section
Global Stock:
19,400
USA:
19,400
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
15
$1.42
40
$1.41
125
$1.39
250
$1.37
750+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box