Manufacturer Part #
1321017-06
Black Round Shielded 6.0' (1.83m) Cable DVI (24+1)P/M - DVI (24+1)P/M
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Box Mounting Method:Plug to Jack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 1321017-06 - Technical Attributes
Attributes Table
| Connector Type: | HDMI |
| Length: | 1.83m |
| Shielding: | Yes |
| Color: | Black |
| No of Positions: | 25 |
| Mounting Method: | Plug to Jack |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
15
$11.48
30
$11.40
45
$11.36
60
$11.33
75+
$11.23
Product Variant Information section
Available Packaging
Package Qty:
15 per Box
Mounting Method:
Plug to Jack