text.skipToContent text.skipToNavigation

Manufacturer Part #

929000684003

Fortimo™ LED DLM Cable 840 mm 6- Wire Without Fan Wire (North America)

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929000684003 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 840mm
Color: Black
No of Rows: 1
No of Positions: 6
Features & Applications

The 929000684003 is a Fortimo LED DLM Cable assembly For Fortimo LED downlight module. This cable is Available in 840 mm with fan wire(6-Wire)

Features:

  • Wide range of LED cables available
  • Offering plenty of flexibility and choice

Specifications:

  • Product :LED DLM Cable
  • Cable length: 840 mm
  • Cable Assembly

Applications:

  • General lighting applications
  • Primarily downlighting Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.30
USD
Quantity
Unit Price
10
$4.13
20
$4.08
40
$4.03
75
$3.99
150+
$3.90