text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672/2-1

USB Connection Cable 2.0 Version with a A Male to B Male in a 1 Meter

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
ASSMANN WSW Components AK672/2-1 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1m
Shielding: Yes
Color: Beige
No of Rows: 1
No of Positions: 4
Voltage Rating: 30V
Insulation Resistance: 10MΩ
Contact Resistance:
Dielectric Withstanding Voltage: 300V
Pricing Section
Global Stock:
960
USA:
960
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
50
$1.32
125
$1.30
300
$1.29
750+
$1.26
Product Variant Information section