Manufacturer Part #
AK672M/2-1
A Male to B Mini Ver.2.0 5 Position IN BLACK 1 Meter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AK672M/2-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AK672M/2-1 - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 1m |
| Shielding: | Yes |
| Color: | Black |
| No of Rows: | 1 |
| No of Positions: | 5/4 |
| Insulation Resistance: | 10MΩ |
| Contact Resistance: | 2Ω |
| Wire Gauge: | AWG 28 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15
$1.54
40
$1.52
125
$1.50
250
$1.49
750+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk