text.skipToContent text.skipToNavigation

Manufacturer Part #

10035388-102LF

50 Position Dual Female Card Edge Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Amphenol Communications Solutions 10035388-102LF - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 50
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Operating Temp Range: -5°C to +105°C
Material: Thermoplastic
Mounting Method: Through Hole
Pricing Section
Global Stock:
294
USA:
294
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
21
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.35
USD
Quantity
Unit Price
21
$7.35
42
$7.31
84
$7.27
105
$7.26
315+
$7.18
Product Variant Information section