text.skipToContent text.skipToNavigation

Manufacturer Part #

1-104480-5

AMPMODU 15 Micro Inches Gold 26-22 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-104480-5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 22-26
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 1-104480-5 is a AMPMODU 15 Micro Inches Gold 26-22 AWG Crimp Socket Contact. It has an operating temperature range of -65°C to +105°C.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
  • Connector Series = Short Point
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 300
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Tin
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Copper Alloy C7025

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$5,600.00
USD
Quantity
Unit Price
200
$0.122
500
$0.12
1,500
$0.117
3,000
$0.116
10,000+
$0.112
Product Variant Information section