text.skipToContent text.skipToNavigation

Manufacturer Part #

1-329632-2

Lockwasher BNC RF Connector Accessories

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
TE Connectivity 1-329632-2 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Lock Washer
Material: Phosphor Bronze
Contact Material: Nickel
Mounting Method: Panel Mount
Features & Applications

The 1-329632-2 is a Lockwasher BNC RF Connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

A lower cost consumer series product offers the capability to supply center contacts in strip form and allow for automated center contact crimp technology. All connectors are designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Product Features:

  • Product Type = Accessory
  • Accessory Type = Lockwasher
  • For Use With = BNC Connector
  • Surface Mountable = No
  • Polarized = No
Pricing Section
Global Stock:
0
USA:
0
26,514
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$24.38
USD
Quantity
Unit Price
125
$0.195
300
$0.192
1,000
$0.187
2,000
$0.185
5,000+
$0.178
Product Variant Information section