Manufacturer Part #
207470-1
HDP-20 Series 15/26 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 207470-1 is a Part of HDP-20 Series 15/26 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit.
Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Box and Lid
- Shell Size = 2
- Cable Exit Angle = Straight(180°)/90°
- Cable Insulation Diameter (mm [in]) = 4.06 [0.160]
- Cable Clamp Material = Thermoplastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
300+
$7.64
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag