Manufacturer Part #
2118729-2
RF Shield Cover 1.224" (31.10mm) X 1.756" (44.60mm) Vented Surface Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
TE Connectivity 2118729-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Cover |
| Dimension: | 44.60x31.10x2.00 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
9,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
60 per Bag
Mounting Method:
Surface Mount