text.skipToContent text.skipToNavigation

Manufacturer Part #

3-747579-0

HD20/HDE20/HDP20/HDP22 Series Stepped Full Metal Shell Ferrule Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 3-747579-0 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Ferrule
Features & Applications

The 3-747579-0 AMPLIMITE Connectors for Coaxial and Signal HD-20 Contacts. These coax mix plug and receptacle connectors are available with all large contact cavities or with a mixture of large and small contact cavities. The large contact cavities accept Precision Formed Commercial Coaxial Contacts and the small contact cavities accept HD-20 Signal Contacts.

Features:

  • Product Type = Accessory
  • Accessory Type = Ferrule
  • Product Series = HD-20 (Solder Cup), HDE-20 (IDC), HDP-20 (Crimp Snap), HDP-22 (Crimp Snap)
  • Shell Size = 1, 2, 3
  • Shell Type = Full Metal Shell
  • Grade = Standard
Pricing Section
Global Stock:
5,900
USA:
5,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
500
$0.26
1,500
$0.255
3,000+
$0.245
Product Variant Information section