Manufacturer Part #
3-770565-1
22-18 AWG Brass Material Miniature Standard AMP-IN Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
TE Connectivity 3-770565-1 - Product Specification
TE Connectivity 3-770565-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | PCB |
| Wire Gauge: | AWG 22-18 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
7,000
$0.0753
14,000
$0.074
21,000+
$0.0727
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Through Hole