text.skipToContent text.skipToNavigation

Manufacturer Part #

48235-000LF

Gold Finish 22-26 AWG Crimp to Wire Mini PV Receptacle Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Amphenol Communications Solutions 48235-000LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -65°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.53
USD
Quantity
Unit Price
125
$0.188
300
$0.185
1,000
$0.181
2,000
$0.178
5,000+
$0.172
Product Variant Information section