text.skipToContent text.skipToNavigation

Manufacturer Part #

5205980-1

AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Male Screw Retainer Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity 5205980-1 - Technical Attributes
Attributes Table
Type: Accessory
Contact Plating: Zinc
Features & Applications

The 5205980-1 is a AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Male Screw Retainer Kit.

Features:

  • Accessory Type = Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 5.60 [0.220]
  • Screw Material = Carbon Steel
  • Retainer Clip Material = Stainless Steel
  • Screw Plating = Zinc
  • Screw Finish = Yellow Chromate

 

 

Pricing Section
Global Stock:
4,258
USA:
4,258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
50
$1.35
125
$1.34
300
$1.32
750+
$1.29
Product Variant Information section