text.skipToContent text.skipToNavigation

Manufacturer Part #

745230-2

D-Sub Contact 22 - 18 AWG Gold Crimp Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 745230-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 22-18
Contact Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,572.00
USD
Quantity
Unit Price
12,000+
$0.131
Product Variant Information section