text.skipToContent text.skipToNavigation

Manufacturer Part #

966-025-030R121

966 Series 25 Position Zinc Die Cast Material Micro D Connector Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
NorComp 966-025-030R121 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 25
Color: Silver
Material: Metal
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.52
USD
Quantity
Unit Price
1
$30.52
4
$30.07
10
$29.78
25
$29.49
40+
$29.06
Product Variant Information section