text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-3S-CAP

Protective Cover for 3-way Plug, Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Amphenol Sine Systems AT06-3S-CAP - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 3
Color: Black
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
4,350
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.32
USD
Quantity
Unit Price
1
$0.315
100
$0.31
300
$0.30
1,000
$0.295
3,000+
$0.28
Product Variant Information section