text.skipToContent text.skipToNavigation

Manufacturer Part #

E-850

E Series Standard Snap-in Card Guide 8.5 in Long .0625 in Thick PCB Econ-O-Gide

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Bivar E-850 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Color: Black
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.01
USD
Quantity
Unit Price
1
$1.01
30
$0.98
75
$0.955
200
$0.93
400+
$0.89
Product Variant Information section