text.skipToContent text.skipToNavigation

Manufacturer Part #

213571-2

MIL-C-5015 Series 1 Housing Plug 14 Position Size 20 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TE Connectivity 213571-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 14
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Features & Applications

The 213571-2 is a CPC Series 1 Free Hanging Plug 14 Position Circular Plastic Connector.

The CPC Series 1 connectors permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (.062 [1.57] pin diameter) are capable of carrying a maximum of 13 amperes when crimped in wire.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 20
  • Shell Type = All Plastic
  • Product Series = MIL-C-5015
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Contact Type = Pin
  • Reverse Gender = Reverse
  • Connector Style = Plug
  • Mating Alignment Type = Keyed

 

 

Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6500
Multiple Of:
6500
Total
$97,175.00
USD
Quantity
Unit Price
6,500+
$14.95
Product Variant Information section