Manufacturer Part #
PX0411/08S/6065
8 (Power) Position Receptacle Housing Free Hanging (In-Line) Circular Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2205 | ||||||||||
Product Specification Section
Bulgin PX0411/08S/6065 - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Free Hanging Receptacle |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Voltage Rating: | 125V |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +80°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$9.44
10
$9.34
25
$9.27
75
$9.18
150+
$9.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount