Manufacturer Part #
RTS6BS10N6P03
Ecomate® Aquarius™ Series 6 Pos Size 10 IP67 Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2306 | ||||||||||
Product Specification Section
Amphenol Sine Systems RTS6BS10N6P03 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems RTS6BS10N6P03 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 6 |
| IP Rating: | IP67 / IP69 |
| Material: | Thermoplastic |
| Voltage Rating: | 250V |
| Current Rating: | 7.5A |
| Shell Size: | 10 |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
598
USA:
598
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4
$6.53
15
$6.46
30
$6.42
100
$6.36
200+
$6.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount