text.skipToContent text.skipToNavigation

Manufacturer Part #

SA2403

3 Position 250 V 3 A Push-Pull Circular Male Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Bulgin SA2403 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
Mating Type: Push Pull
Material: Plastic
Voltage Rating: 250V
Current Rating: 3A
Operating Temp Range: -20°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
98
USA:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.64
USD
Quantity
Unit Price
1
$9.64
5
$9.50
20
$9.39
50
$9.32
125+
$9.18
Product Variant Information section