Manufacturer Part #
1321009-03
Cable DVI(24+5) Connector 3' AWG-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 1321009-03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 1321009-03 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Plug |
| No of Positions: | 29 |
| Termination: | Male/Pin Solder Cup |
| Material: | Front Metal |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
500+
$12.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Wire Mount