text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-113R011

9 Position Male Nickel Shell Vertical Through-Hole D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-009-113R011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$296.00
USD
Quantity
Unit Price
80
$1.86
160
$1.85
320
$1.83
400
$1.82
1,200+
$1.79
Product Variant Information section