text.skipToContent text.skipToNavigation

Manufacturer Part #

172-009-283L021

172 Series 9 Position Dual Row Female Vertical Recepticle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-009-283L021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 1 E
Gender: Female
Color: Beige
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$656.00
USD
Quantity
Unit Price
4
$6.73
15
$6.66
30
$6.62
100
$6.56
200+
$6.48
Product Variant Information section