text.skipToContent text.skipToNavigation

Manufacturer Part #

181-015-213R171

181 Series 15 Position Female Dip Solder Right Angle High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
NorComp 181-015-213R171 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Termination: PCB
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 2A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 181-015-213R171 is a part of 181 Series 15 Position Dip solder high density Female Right Angle D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78*)
  • High density design maximizes board space
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • 3 different mounting options available

Materials:

  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black [UL 94V-0]
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Copper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

Applications:

  • Industrial
  • Data communication

 

 

Pricing Section
Global Stock:
634
USA:
634
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.90
USD
Quantity
Unit Price
10
$2.99
25
$2.96
75
$2.91
150
$2.89
400+
$2.81
Product Variant Information section