text.skipToContent text.skipToNavigation

Manufacturer Part #

183-015-213R171

15 Position Dual Row DB-15 D-Sub Female Socket

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 183-015-213R171 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
70
Total
$2,083.20
USD
Quantity
Unit Price
70
$3.84
140
$3.80
210
$3.78
280
$3.77
350+
$3.72
Product Variant Information section