text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5747708-0

HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TE Connectivity 2-5747708-0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 Front Metal-Shell Straight Posted Series represents one of 3 versions of straight posted connectors available, the other two being full metal-shell or all-plastic. Presently offered in 9, 15, 25 and 37 positions with shell sizes ranging from 1 through 4, the HD-20 Front Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or 4-40 fixed female screwlocks. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

2-5747708-0 is an Amplimite HD-20 Series Board Mount Receptacle with 25 (female contact) positions housed in a size 3 front metal shell body with retention 4-40 inserts.

The 2-5747708-0 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Releated Products Tab.

Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$57.00
USD
Quantity
Unit Price
10
$5.70
30
$5.65
50
$5.63
200
$5.57
300+
$5.53
Product Variant Information section