Manufacturer Part #
5788797-1
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:130 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
TE Connectivity 5788797-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5788797-1 is a 9 postion, right angle socket board mount D-sub connector.
Product Type Features:
- Number of Positions = 9
- PCB Mount Retention Type = Boardlock
- Shell Plating = Tin
- Threaded Insert Plating = Clear Chromate
- Eyelet Plating = Tin
- PCB Mounting Orientation = Right Angle
- Product Series = HD 20
- Mating Connector Lock = With
- Mating Connector Lock Type =Female Screwlocks, Fixed
- Shell Type = Front Metal Shell
- Footprint (mm [in]) = 8.08 [.318]
- PCB Mount Style = Through Hole
- Color Code = None
- Sealed = No
- Profile = Standard
- SMT Compatible = Yes
- Shell Material = Steel
- Eyelet Material = Brass
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
650+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray
Mounting Method:
Through Hole