text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5499923-0

Amp-Latch Series 50 Position 2.54 mm Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity 1-5499923-0 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

AMP-LATCH connectors from TE Connectivity (TE) are ribbon cable-to-board devices used to make a connection between ribbon cable and PCB circuits. Embedded in electronics equipment, the AMP-LATCH connectors may be used to connect one board to another, or one subsystem to another.

APPLICATIONS
• Computers
• Business equipment
• Medical equipment

FEATURES
• Mass termination capabilities
• No need to strip or prepare wire
• Labor savings
• 1A current rating
• Operating-temperature range: -65°C to 105°C
• UL 94V-0 flammability rating
• Contact materials: phosphor bronze or brass

Pricing Section
Global Stock:
241
USA:
241
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.66
USD
Quantity
Unit Price
18
$5.37
54
$5.32
90
$5.30
180
$5.27
360+
$5.23
Product Variant Information section