Manufacturer Part #
1-794068-1
MATE-N-LOK Series 16 Position 4.14 mm Dual Row Through Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
TE Connectivity 1-794068-1 - Product Specification
TE Connectivity 1-794068-1 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 4.14 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | White |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$4.20
400+
$4.13
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole