Manufacturer Part #
103168-8
AMPMODU 20 Position 2.54 mm Through-Hole Dual Row Straight Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1232 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 103168-8 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Features & Applications
The 1834365 is a AMPMODU 20 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header
Product Features:
- Product Type = Connector
- [Shrouded] End Dimension (mm [in]) = 1.68 [0.066]
- Mount Angle = Vertical
- PCB Mount Retention = Without
- Surface Mount Compatible = No
- Board Standoff = Without
- Mounting Ears = Without
- Mating Connector Lock = With
- Mating Connector Lock Type = Detent Windows
- Housing Style = 4-Sided
- Post Size (mm [in]) = 0.64 [.025]
- Profile = Standard
- Mating Post Length (mm [in]) = 8.08 [0.318]
- Panel Mount Retention = Without
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin-Lead over Nickel
- Header Type = Shrouded
- Number of Positions = 20
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 2
- Selectively Loaded = No
- Mount Type = Printed Circuit Board
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Shape = Square
- Contact Base Material = Phosphor Bronze
- Housing Material = Thermoplastic - GF
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
View the Complete AMPMODU Series of Header Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,232+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
1232 per Tray
Mounting Method:
Through Hole