Manufacturer Part #
5-146285-6
AMPMODU 6 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9600 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-146285-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Obsolete
Obsolete
TE Connectivity 5-146285-6 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
9,600+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
9600 per Box
Mounting Method:
Through Hole