Manufacturer Part #
5499913-2
AMP-LATCH 14 Position 2.54 mm Pitch Through Hole Dual Row Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:64 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
TE Connectivity 5499913-2 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,884
USA:
1,884
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
64
$2.38
128
$2.36
256
$2.34
320
$2.33
960+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
64 per Tray
Mounting Method:
Through Hole