Manufacturer Part #
0365-0-15-15-23-27-10-0
0365 Series Single Post No Tail Press Fit Female Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0365-0-15-15-23-27-10-0 - Product Specification
Mill-Max 0365-0-15-15-23-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| Gender: | Female Receptacle |
| Termination: | Press-fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
20
$1.04
50
$1.01
150
$0.985
300
$0.97
1,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk