text.skipToContent text.skipToNavigation

Manufacturer Part #

1362-2

PC Pin Terminal 0.063 Inch Dia Single End Gold-Plated Brass TH Connector

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1362-2 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Vertical
No of Positions: 1
Gender: Pin
Termination: Swage Mount
Length: 15.09mm
Contact Material: Brass
Contact Plating: Gold
Mounting Hole Diameter: 1.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,562.50
USD
Quantity
Unit Price
2,500+
$0.625
Product Variant Information section