text.skipToContent text.skipToNavigation

Manufacturer Part #

1526-2

Brass Bright Tin Plate 0.084 inch Single Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Keystone 1526-2 - Technical Attributes
Attributes Table
Gender: Male
Length: 6.1mm
Contact Material: Brass
Contact Plating: Tin
Mounting Hole Diameter: 1.63mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$920.00
USD
Quantity
Unit Price
5,000+
$0.184
Product Variant Information section