Manufacturer Part #
2002-408
8 Position Terminal Block, Cross Connection Jumper Flat Pins
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
WAGO 2002-408 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 8 |
| Rated Voltage: | 800V |
| Current Rating: | 25A |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$4.30
25
$4.24
50
$4.20
150
$4.14
300+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag