text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-493

Triple-Deck Vertical Insulated Jumper

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
WAGO 2002-493 - Technical Attributes
Attributes Table
Type: Jumper
Rated Voltage: 500V
Current Rating: 24A
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$45.25
USD
Quantity
Unit Price
25
$1.81
75
$1.78
250
$1.75
500
$1.74
1,000+
$1.71
Product Variant Information section