Manufacturer Part #
390088-1
Dual Beam 2 Position 2.54 mm Centerline Open Top Post Shunt
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bulk |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
TE Connectivity 390088-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 390088-1 - Technical Attributes
Attributes Table
| Type: | Shunt |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
Features & Applications
The 390088-1 is a Part of AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.
Features:
- Product Type = Shunt
- Shunt Type = Dual Beam
- Shunt Style = Open Top
- Termination Resistance (m?) = 20
- Contact - Rated Current (A) = 3
- Dielectric Withstanding Voltage (V) = 1000
- Insulation Resistance (M?) = 1,000
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Height (mm [in]) = 6.27 [0.247]
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Temperature Range (°C) = -65 – +105
View the Complete Series of Shunts & Jumpers
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500
$0.147
3,000
$0.145
4,500
$0.144
6,000
$0.143
7,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk