text.skipToContent text.skipToNavigation

Manufacturer Part #

390088-2

Dual Beam 2 Position 2.54 mm Centerline Open Top Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 390088-2 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Features & Applications

The 390088-2 is a Part of AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.

Features:

  • Product Type = Shunt
  • Shunt Type = Dual Beam
  • Shunt Style = Open Top
  • Termination Resistance (m?) = 20
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (M?) = 1,000
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Height (mm [in]) =  6.27 [0.247]
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Phosphor Bronze
  • Temperature Range (°C) = -65 – +105

 View the Complete Series of Shunts & Jumpers

Pricing Section
Global Stock:
124,967
USA:
124,967
70,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
400
$0.146
1,250
$0.143
2,500
$0.141
7,500+
$0.136
Product Variant Information section