text.skipToContent text.skipToNavigation

Manufacturer Part #

63429-202LF

White 2 Position 2.54 mm Open Top Female Socket Shunt Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Amphenol Communications Solutions 63429-202LF - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Copper Alloy
Contact Plating: Gold
Rated Voltage: 800V
Current Rating: 2.5A
Gender: Female Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
19,256
USA:
19,256
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
150
$0.129
400
$0.126
1,250
$0.124
2,500
$0.122
7,500+
$0.118
Product Variant Information section