text.skipToContent text.skipToNavigation

Manufacturer Part #

NPB02SVAN-RC

2 Position Single Circuit 1.27 mm Center Close Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Sullins NPB02SVAN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 1.27 mm
Contact Plating: Gold
Current Rating: 1A
Gender: Female
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
5,949
Factory Stock:Factory Stock:
63,323
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.119
250
$0.117
750
$0.115
2,500
$0.112
7,500+
$0.108
Product Variant Information section