text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC02SXON-RC

2 Position Single Circuit 2.54 mm Centerline Open / Close Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Sullins NPC02SXON-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Mounting Method: PCB Mount
Features & Applications

The NPC02SXON-RC Series is a 2 Position 1 Circuit 2.54 mm Pitch Open / Close Top Jumper Connector

Features:

  • Nylon 66/Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54 mm] Contact Centers
  • 02 Positions
  • Profile .236" [6.00] Overall Height .531"[13.50]
  • RoHS Compliant

Specifications:

  • Open Top
  • Dielectric Withstanding Voltage 650V AC
  • Current Rating 3 Amps per Contact
  • Contact Resistance 30 Milli Ohms Max
  • Insulation Resistance 1000 Mega Ohms
  • Operating Temperature - 40 degree C to + 85 degree C
  • Double Tuning Fork Type Contact, Accommodates .025"[0.64 mm] SQ Pins
  • UL Flammability Rating 94V-0
Pricing Section
Global Stock:
108,034
USA:
108,034
119,034
Factory Stock:Factory Stock:
805,140
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$36.50
USD
Quantity
Unit Price
1,000
$0.0365
3,000
$0.0356
10,000
$0.0346
20,000
$0.0341
40,000+
$0.033
Product Variant Information section