text.skipToContent text.skipToNavigation

Manufacturer Part #

QPC02SXGN-RC

2 Position 2.54 mm Centerline Single Circuit Open Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 0052
Product Specification Section
Sullins QPC02SXGN-RC - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Mounting Method: PC Mount
Pricing Section
Global Stock:
97,772
USA:
97,772
440,000
Factory Stock:Factory Stock:
1,840,894
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$19.50
USD
Quantity
Unit Price
1,000
$0.0195
2,500
$0.0191
7,500
$0.0187
15,000
$0.0184
40,000+
$0.0175
Product Variant Information section