Manufacturer Part #
SPC02SYAN
2 Position Single Circuit 2.54 mm Centerline Closed Top Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Plug In |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Sullins SPC02SYAN - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Rated Voltage: | 250V |
| Current Rating: | 3A |
| Termination Style: | Plug-In |
| Gender: | Female Receptacle |
| Dimension: | 6.5 mm |
| Mounting Method: | Plug In |
Features & Applications
The SPC02SYAN is a part of SPC series 2 position pitch close top jumper connector. It has an operating temperature ranging from -55°C to + 105°C.
Features:
- Closed Top Mini Shunt
- Dielectric Withstanding Voltage: 1000 VAC for 1 Minute
- Current Rating: 3 Amps Per Contact
- Operating Temperature: -55 degree C To +105 degree C
- PBT/Phosphor Bronze
- Gold Flash Overall
- .100”[2.54mm]Contact Centers
- 02 Positions
- Overall Height .256"[6.50
Pricing Section
Global Stock:
71,053
USA:
71,053
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0195
2,500
$0.0191
7,500
$0.0187
15,000
$0.0184
40,000+
$0.0175
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Plug In