Manufacturer Part #
STC02SYAN
2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:PC Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Sullins STC02SYAN - Technical Attributes
Attributes Table
| Type: | Shunt |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Material: | Phosphor Bronze |
| Rated Voltage: | 250V |
| Current Rating: | 3A |
| Gender: | Female |
| Mounting Method: | PC Mount |
Features & Applications
The STC02SYAN is a part of STC series 2 position 2.54 mm pitch close top jumper connector. It has an operating temperature ranging from -55°C to + 105°C.
Features:
- PBT/Phosphor Bronze
- Tin Plating Overall
- .100”[2.54mm]Contact Centers
- 02 Positions
- Overall Height .256"[6.50]
- Operating Temperature: -55 degree C To +105 degree C
- Closed Top Mini Shunt
- Dielectric Withstanding Voltage: 1000 VAC for 1 Minute
- Current Rating: 3 Amps Per Contact
- Contact Resistance: 20 Milli Ohms Max
Pricing Section
Global Stock:
31,369
USA:
31,369
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0206
2,500
$0.0202
7,500
$0.0197
15,000
$0.0194
40,000+
$0.0185
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
PC Mount